
EFM8SB20F64G-B-QFN32 | |
|---|---|
DigiKey Part Number | 336-3991-ND |
Manufacturer | |
Manufacturer Product Number | EFM8SB20F64G-B-QFN32 |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 23x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity EBI/EMI, I2C, SMBus, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.533 | €1.46266 | €2,242.26 |
| Unit Price without VAT: | €1.46266 |
|---|---|
| Unit Price with VAT: | €1.75519 |

