
EFM8SB20F32G-A-QFP32R | |
|---|---|
DigiKey Part Number | EFM8SB20F32G-A-QFP32R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8SB20F32G-A-QFP32R |
Description | IC MCU 8BIT 32KB FLASH 32QFP |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 32-QFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | EFM8SB20F32G-A-QFP32R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 23x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 32-QFP (7x7) |
Connectivity EBI/EMI, I2C, SMBus, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |

