
EFM32GG330F512G-E-QFN64R | |
|---|---|
DigiKey Part Number | 336-4460-2-ND - Tape & Reel (TR) 336-4460-1-ND - Cut Tape (CT) 336-4460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG330F512G-E-QFN64R |
Description | IC MCU 32BIT 512KB FLASH 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.81000 | €11.81 |
| 10 | €9.59900 | €95.99 |
| 25 | €8.90360 | €222.59 |
| 100 | €8.06900 | €806.90 |
| 250 | €7.93212 | €1,983.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €6.91535 | €20,746.05 |
| Unit Price without VAT: | €11.81000 |
|---|---|
| Unit Price with VAT: | €14.17200 |

