CP2109-A01-GMR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 20.765
Unit Price: €3.97000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: €2.98723
Datasheet
USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2109-A01-GMR

DigiKey Part Number
CP2109-A01-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CP2109-A01-GMR
Description
IC BRIDGE USB TO UART QFN
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3.3V ~ 3.6V
Current - Supply
17mA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types