Similar

C8051T603-GSR | |
|---|---|
DigiKey Part Number | C8051T603-GSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8051T603-GSR |
Description | IC MCU 8BIT 4KB OTP 14SOIC |
Customer Reference | |
Detailed Description | 8051 C8051T60x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) OTP 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 8 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.04270 | €2,606.75 |
| Unit Price without VAT: | €1.04270 |
|---|---|
| Unit Price with VAT: | €1.25124 |


