8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F327-GMR

DigiKey Part Number
336-4384-2-ND - Tape & Reel (TR)
336-4384-1-ND - Cut Tape (CT)
336-4384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C8051F327-GMR
Description
IC MCU 8BIT 16KB FLASH 28QFN
Customer Reference
Detailed Description
8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
C8051F327-GMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
15
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1.5K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
28-QFN (5x5)
Connectivity
UART/USART, USB
Package / Case
28-VFQFN Exposed Pad
Peripherals
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATSAMD11D14A-MUTMicrochip Technology10.911ATSAMD11D14A-MUTCT-ND€1.54000Similar
In-Stock: 14.458
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.16000€4.16
10€3.38600€33.86
25€3.11920€77.98
100€2.78190€278.19
250€2.60468€651.17
500€2.50966€1,254.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€2.35217€3,528.26
3.000€2.28229€6,846.87
Manufacturers Standard Package
Unit Price without VAT:€4.16000
Unit Price with VAT:€4.99200