MFR Recommended

BLE121LR-A-M256KC | |
|---|---|
DigiKey Part Number | BLE121LR-A-M256KC-ND |
Manufacturer | |
Manufacturer Product Number | BLE121LR-A-M256KC |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | I2C, PCM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CC2541 | |
Memory Size | 256kB Flash, 8kB SRAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 28mA ~ 33mA | |
Current - Transmitting | 25mA ~ 39mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |


