
BGX220P22HNA21 | |
|---|---|
DigiKey Part Number | 336-BGX220P22HNA21-ND |
Manufacturer | |
Manufacturer Product Number | BGX220P22HNA21 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGX220P22HNA21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 8.2dBm | |
Sensitivity | -106.7dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG22 | |
Memory Size | 512kB Flash, 32kB RAM | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.1mA ~ 4mA | |
Current - Transmitting | 4.3mA ~ 4.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 31-SMD Module | |
Base Product Number |


