
BGM111A256V21R | |
|---|---|
DigiKey Part Number | 336-4808-2-ND - Tape & Reel (TR) 336-4808-1-ND - Cut Tape (CT) 336-4808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM111A256V21R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part EFR32BG |
Part Status Active | Memory Size 256kB Flash, 32kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.65V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 8.7mA |
Protocol | Current - Transmitting 8.2mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case Module |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €6.71758 | €6,717.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.41000 | €10.41 |
| 10 | €8.90100 | €89.01 |
| 25 | €8.38600 | €209.65 |
| 100 | €7.68900 | €768.90 |
| 250 | €7.27664 | €1,819.16 |
| 500 | €6.98788 | €3,493.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.11000 | €10.11 |
| 10 | €9.27200 | €92.72 |
| 25 | €8.42960 | €210.74 |
| 100 | €7.58650 | €758.65 |
| 250 | €6.95432 | €1,738.58 |
| 500 | €6.32210 | €3,161.05 |
| Unit Price without VAT: | €10.11000 |
|---|---|
| Unit Price with VAT: | €12.13200 |

