Accelerometer X Axis ±50g 0Hz ~ 2.1kHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220-050

DigiKey Part Number
4655-2220-050-ND
Manufacturer
Manufacturer Product Number
2220-050
Description
1-Axis 50g DC Accel Temp Comp
Customer Reference
Detailed Description
Accelerometer X Axis ±50g 0Hz ~ 2.1kHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
0Hz ~ 2.1kHz
Manufacturer
Silicon Designs
Output Type
Analog Voltage
Packaging
Bulk
Voltage - Supply
8V ~ 32V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Analog
Mounting Type
Screw Mount
Axis
X
Package / Case
Module
Acceleration Range
±50g
Supplier Device Package
Module
Sensitivity (mV/g)
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Silicon Designs, Inc.
A separate €63.74 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€658.67000€658.67
Unit Price without VAT:€658.67000
Unit Price with VAT:€790.40400