
2220-025 | |
|---|---|
DigiKey Part Number | 4655-2220-025-ND |
Manufacturer | |
Manufacturer Product Number | 2220-025 |
Description | 1-Axis 25g DC Accel Temp Comp |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±25g 0Hz ~ 1.75kHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Designs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±25g | |
Sensitivity (mV/g) | 160 | |
Bandwidth | 0Hz ~ 1.75kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 8V ~ 32V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Screw Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €658.67000 | €658.67 |
| Unit Price without VAT: | €658.67000 |
|---|---|
| Unit Price with VAT: | €790.40400 |

