Accelerometer X Axis ±200g 0Hz ~ 3.6kHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2210-200

DigiKey Part Number
4655-2210-200-ND
Manufacturer
Manufacturer Product Number
2210-200
Description
1-Axis 200g DC Accel Low Cost
Customer Reference
Detailed Description
Accelerometer X Axis ±200g 0Hz ~ 3.6kHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Designs
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±200g
Sensitivity (mV/g)
20
Bandwidth
0Hz ~ 3.6kHz
Output Type
Analog Voltage
Voltage - Supply
8V ~ 32V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Screw Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Silicon Designs, Inc.
A separate €63.74 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€580.91000€580.91
Unit Price without VAT:€580.91000
Unit Price with VAT:€697.09200