
2210-005 | |
|---|---|
DigiKey Part Number | 4655-2210-005-ND |
Manufacturer | |
Manufacturer Product Number | 2210-005 |
Description | 1-Axis 5g DC Accel Low Cost |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±5g 0Hz ~ 800Hz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Designs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±5g | |
Sensitivity (mV/g) | 800 | |
Bandwidth | 0Hz ~ 800Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 8V ~ 32V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Screw Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €573.68000 | €573.68 |
| Unit Price without VAT: | €573.68000 |
|---|---|
| Unit Price with VAT: | €688.41600 |

