New at DigiKey
30V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY205248DWD

DigiKey Part Number
6194-SY205248DWD-ND
Manufacturer
Silergy
Manufacturer Product Number
SY205248DWD
Description
TVS Diode for ESD Protection
Customer Reference
Detailed Description
30V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) part alias of SYS02H24DWD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Mfr
Power - Peak Pulse
320W
Packaging
Strip
Applications
General
Part Status
Active
Capacitance @ Frequency
85pF @ 1MHz
Voltage - Reverse Standoff (Typ)
24V
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Breakdown (Min)
30V
Mounting Type
Surface Mount
Voltage - Clamping (Max) @ Ipp
30V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Silergy Corp.
A separate €46.74 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:1000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5€0.19000€0.95
10€0.15600€1.56
25€0.10080€2.52
50€0.08560€4.28
100€0.07790€7.79
250€0.07600€19.00
500€0.06352€31.76
1.000€0.04513€45.13
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800