


ST-5-10 | |
|---|---|
DigiKey Part Number | ST-5-10-ND |
Manufacturer | |
Manufacturer Product Number | ST-5-10 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 2.4A, Series 1.2A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-5-10 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 12VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.80mm L x 39.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.90mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 2.4A, Series 1.2A | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €15.36587 | €1,152.44 |
| Unit Price without VAT: | €15.36587 |
|---|---|
| Unit Price with VAT: | €18.43904 |

