
SCS-8-3-40T-TR | |
|---|---|
DigiKey Part Number | 595-SCS-8-3-40T-TR-ND - Tape & Reel (TR) 595-SCS-8-3-40T-TRCT-ND - Cut Tape (CT) 595-SCS-8-3-40T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS-8-3-40T-TR |
Description | SMD CURRENT TRANSFORMER 0.88MH-T |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 A 40:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 500mOhm Secondary Max 880 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS-8-3-40T-TR Models |
Category | Inductance 880 µH |
Manufacturer Signal Transformer | Turns Ratio - Primary:Secondary 40:1 |
Series | DC Resistance (DCR) 3.9mOhm Primary, 500mOhm Secondary Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.512" L x 0.433" W (13.00mm x 11.00mm) |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.307" (7.80mm) |
Type Invasive | Termination Style Gull Wing |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €4.14246 | €1,449.86 |
| Unit Price without VAT: | €4.14246 |
|---|---|
| Unit Price with VAT: | €4.97095 |

