
SCS-2080 | |
|---|---|
DigiKey Part Number | 595-SCS-2080TR-ND - Tape & Reel (TR) 595-SCS-2080CT-ND - Cut Tape (CT) 595-SCS-2080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS-2080 |
Description | CURR SENSE XFMR 20:1 10A SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 A 20:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 400mOhm Secondary Max 80 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS-2080 Models |
Category | Current Rating (Amps) 10 A |
Manufacturer Signal Transformer | Inductance 80 µH |
Series | Turns Ratio - Primary:Secondary 20:1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 700mOhm Primary, 400mOhm Secondary Max |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.217" (5.50mm) |
Type Invasive | Termination Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.50000 | €2.50 |
| 10 | €2.25700 | €22.57 |
| 25 | €2.16760 | €54.19 |
| 50 | €2.10140 | €105.07 |
| 100 | €2.03710 | €203.71 |
| 250 | €1.95452 | €488.63 |
| 500 | €1.89394 | €946.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.83491 | €1,834.91 |
| 2.000 | €1.77745 | €3,554.90 |
| 3.000 | €1.74457 | €5,233.71 |
| Unit Price without VAT: | €2.50000 |
|---|---|
| Unit Price with VAT: | €3.00000 |

