


SCIHP0420TB-R33 | |
|---|---|
DigiKey Part Number | SCIHP0420TB-R33-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCIHP0420TB-R33 |
Description | FIXED IND 330NH 8.5A SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 8.5 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.171" W (4.80mm x 4.35mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.59538 | €1,786.14 |
| Unit Price without VAT: | €0.59538 |
|---|---|
| Unit Price with VAT: | €0.71446 |

