Laminated Core 1VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 140mA, Series 70mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 140mA, Series 70mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

PC-12-70

DigiKey Part Number
PC-12-70-ND
Manufacturer
Manufacturer Product Number
PC-12-70
Description
PWR XFMR LAMINATED 1VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 1VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 140mA, Series 70mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PC-12-70 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 140mA, Series 70mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
25.40mm L x 34.92mm W
Height - Seated (Max)
21.08mm
Voltage - Isolation
1500Vrms
Weight
0.157 lb (71.21 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€8.98640€898.64
Unit Price without VAT:€8.98640
Unit Price with VAT:€10.78368