




DST-3-36 | |
|---|---|
DigiKey Part Number | 595-1224-ND |
Manufacturer | |
Manufacturer Product Number | DST-3-36 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 130mA, Series 65mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-3-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 130mA, Series 65mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.90mm L x 28.60mm W | |
Height - Seated (Max) | 30.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.18000 | €11.18 |
| 10 | €10.07600 | €100.76 |
| 25 | €9.66440 | €241.61 |
| 50 | €9.36220 | €468.11 |
| 100 | €9.06790 | €906.79 |
| 300 | €8.61837 | €2,585.51 |
| 500 | €8.41616 | €4,208.08 |
| 1.000 | €8.14860 | €8,148.60 |
| Unit Price without VAT: | €11.18000 |
|---|---|
| Unit Price with VAT: | €13.41600 |

