




DST-2-120 | |
|---|---|
DigiKey Part Number | 595-1912-ND |
Manufacturer | |
Manufacturer Product Number | DST-2-120 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 20mA, Series 10mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-2-120 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 1.1VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.90mm L x 28.60mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 24.60mm |
Voltage - Secondary (Full Load) Parallel 60V, Series 120V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 20mA, Series 10mA | Weight 0.17 lb (77.11 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.21000 | €11.21 |
| 10 | €10.10600 | €101.06 |
| 25 | €9.69240 | €242.31 |
| 50 | €9.38920 | €469.46 |
| 100 | €9.09420 | €909.42 |
| 300 | €8.64327 | €2,592.98 |
| 500 | €8.44046 | €4,220.23 |
| 1.000 | €8.17216 | €8,172.16 |
| Unit Price without VAT: | €11.21000 |
|---|---|
| Unit Price with VAT: | €13.45200 |

