
DRC-V-562K | |
|---|---|
DigiKey Part Number | 595-DRC-V-562K-ND |
Manufacturer | |
Manufacturer Product Number | DRC-V-562K |
Description | FIXED IND 5.6MH 145MA 18 OHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH Unshielded Drum Core, Wirewound Inductor 145 mA 18Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DRC-V-562K Models |
Category | DC Resistance (DCR) 18Ohm Max |
Mfr | Q @ Freq 20 @ 252kHz |
Series | Frequency - Self Resonant 400kHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 252 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 50mA | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.71600 | €7.16 |
| 25 | €0.66280 | €16.57 |
| 50 | €0.62480 | €31.24 |
| 100 | €0.58920 | €58.92 |
| 250 | €0.54504 | €136.26 |
| 500 | €0.51394 | €256.97 |
| 1.000 | €0.48462 | €484.62 |
| 2.500 | €0.44846 | €1,121.15 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

