
DRC-V-473K | |
|---|---|
DigiKey Part Number | 595-DRC-V-473K-ND |
Manufacturer | |
Manufacturer Product Number | DRC-V-473K |
Description | FIXED IND 47MH 55MA 99 OHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 mH Unshielded Drum Core, Wirewound Inductor 55 mA 99Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 99Ohm Max |
Mfr | Q @ Freq 20 @ 79.6kHz |
Series | Frequency - Self Resonant 100kHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 79.6 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 30mA | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.52300 | €5.23 |
| 25 | €0.48360 | €12.09 |
| 50 | €0.45580 | €22.79 |
| 100 | €0.42970 | €42.97 |
| 250 | €0.39752 | €99.38 |
| 500 | €0.37480 | €187.40 |
| 1.000 | €0.35341 | €353.41 |
| 2.500 | €0.32702 | €817.55 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

