
DRC-V-391K | |
|---|---|
DigiKey Part Number | 595-DRC-V-391K-ND |
Manufacturer | |
Manufacturer Product Number | DRC-V-391K |
Description | FIXED IND 390UH 500MA 1 OHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 500 mA 1Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 10 @ 796kHz |
Series | Frequency - Self Resonant 2.1MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 480mA | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.48600 | €4.86 |
| 25 | €0.44960 | €11.24 |
| 50 | €0.42420 | €21.21 |
| 100 | €0.39980 | €39.98 |
| 250 | €0.36988 | €92.47 |
| 500 | €0.34874 | €174.37 |
| 1.000 | €0.32883 | €328.83 |
| 2.500 | €0.30428 | €760.70 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

