Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

DPC-24-1000

DigiKey Part Number
595-1146-ND
Manufacturer
Manufacturer Product Number
DPC-24-1000
Description
PWR XFMR LAMINATED 24VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DPC-24-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 2A, Series 1A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
24VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.30mm L x 57.20mm W
Height - Seated (Max)
34.93mm
Voltage - Isolation
1500Vrms
Weight
0.75 lb (340.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€23.55000€23.55
10€21.19700€211.97
25€20.31840€507.96
50€19.67560€983.78
100€19.05140€1,905.14
250€18.68252€4,670.63
Manufacturers Standard Package
Unit Price without VAT:€23.55000
Unit Price with VAT:€28.26000