


DP-241-6-36 | |
|---|---|
DigiKey Part Number | 595-1100-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-6-36 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary 36V Secondary 850mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-6-36 Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 30VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 82.60mm L x 44.30mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 49.80mm |
Voltage - Secondary (Full Load) 36V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 850mA | Weight 1.1 lbs (499 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.26000 | €21.26 |
| 10 | €19.14100 | €191.41 |
| 25 | €18.34960 | €458.74 |
| 50 | €17.77060 | €888.53 |
| 100 | €17.20760 | €1,720.76 |
| 250 | €16.48812 | €4,122.03 |
| 500 | €15.96224 | €7,981.12 |
| Unit Price without VAT: | €21.26000 |
|---|---|
| Unit Price with VAT: | €25.51200 |

