



241-5-48 | |
|---|---|
DigiKey Part Number | 241-5-48-ND |
Manufacturer | |
Manufacturer Product Number | 241-5-48 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary 48V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-5-48 Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 12VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 71.40mm L x 36.30mm W |
Voltage - Primary 115V | Height - Seated (Max) 42.80mm |
Voltage - Secondary (Full Load) 48V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 250mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.77000 | €977.00 |
| Unit Price without VAT: | €9.77000 |
|---|---|
| Unit Price with VAT: | €11.72400 |



