



241-3-28 | |
|---|---|
DigiKey Part Number | 241-3-28-ND |
Manufacturer | |
Manufacturer Product Number | 241-3-28 |
Description | PWR XFMR LAMINATED 2.4VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary 28V Secondary 85mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-3-28 Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 2.4VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 52.60mm L x 29.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 31.20mm |
Voltage - Secondary (Full Load) 28V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 85mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €8.32307 | €1,248.46 |
| Unit Price without VAT: | €8.32307 |
|---|---|
| Unit Price with VAT: | €9.98768 |



