OF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200-0F

DigiKey Part Number
1200-0F-ND
Manufacturer
Manufacturer Product Number
1200-0F
Description
XFRMR NON-ISOL 115/230V 2000VA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
115V, 230V
Voltage - Secondary
115V, 230V
Power - Max
2000VA
1st Connector
Wire Leads
2nd Connector
Wire Leads
Weight
25 lbs (11.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5€188.29600€941.48
Manufacturers Standard Package
Unit Price without VAT:€188.29600
Unit Price with VAT:€225.95520