


10-6 | |
|---|---|
DigiKey Part Number | 10-6-ND |
Manufacturer | |
Manufacturer Product Number | 10-6 |
Description | PWR XFMR LAMINATED 60VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 60VA Power Transformer 105V, 115V, 125V Primary Parallel 5V, Series 10V Secondary Parallel 12A, Series 6A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 105V, 115V, 125V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 12A, Series 6A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | Yes | |
Power - Max | 60VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 85.70mm L x 69.90mm W | |
Height - Seated (Max) | 71.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 3.3 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €73.46600 | €734.66 |
| Unit Price without VAT: | €73.46600 |
|---|---|
| Unit Price with VAT: | €88.15920 |

