Semi-Toroidal 2.5VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 2.5VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

10-250-LPI

DigiKey Part Number
595-1229-ND
Manufacturer
Manufacturer Product Number
10-250-LPI
Description
PWR XFMR SEMI-TORO 2.5VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 2.5VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10-250-LPI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 500mA, Series 250mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
60.20mm L x 42.10mm W
Height - Seated (Max)
18.30mm
Voltage - Isolation
4000Vrms
Weight
0.27 lb (122.47 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 45 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
48€18.40875€883.62
Manufacturers Standard Package
Unit Price without VAT:€18.40875
Unit Price with VAT:€22.09050

Other Suppliers on DigiKey

45In Stock
Ships from WEC