
WP7608_1104194 | |
|---|---|
DigiKey Part Number | 1645-WP7608_1104194TR-ND - Tape & Reel (TR) 1645-WP7608_1104194CT-ND - Cut Tape (CT) 1645-WP7608_1104194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7608_1104194 |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTS Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Category | Data Rate 150Mbps |
Mfr | Serial Interfaces ADC, GPIO, I2C, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part WP7608 |
Part Status Obsolete | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 900MHz, 1.8GHz | Base Product Number |

