
WP7607-1-G_1104193 | |
|---|---|
DigiKey Part Number | 1645-1110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP7607-1-G_1104193 |
Description | RF TXRX MOD CELL CAST IOT SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1, Beidou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, UMTS Transceiver Module 900MHz, 1.8GHz Antenna Not Included, Castellation Surface Mount |
Category | Frequency 900MHz, 1.8GHz |
Mfr | Data Rate 10Mbps |
Series | Serial Interfaces ADC, GPIO, I2C, UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included, Castellation |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular | Package / Case Module |
Protocol | Base Product Number |














