Cellular EDGE, GPRS, GSM, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL7692_1104070

DigiKey Part Number
1645-1120-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HL7692_1104070
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular EDGE, GPRS, GSM, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
900MHz, 1.8GHz
Mfr
Data Rate
10Mbps
Series
Serial Interfaces
UART, USB
Packaging
Tape & Reel (TR)
Antenna Type
Antenna Not Included
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
RF Family/Standard
Cellular
Package / Case
Module
Protocol
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.