
1104636 | |
|---|---|
DigiKey Part Number | 1719-1104636-ND |
Manufacturer | |
Manufacturer Product Number | 1104636 |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE Transceiver Module Antenna Not Included Card Edge |
Category | Data Rate 300Mbps |
Mfr | Serial Interfaces USB |
Series | Antenna Type Antenna Not Included |
Packaging Retail Package | Mounting Type Card Edge |
Part Status Active | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular, Navigation | Package / Case Module |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €158.51430 | €15,851.43 |
| Unit Price without VAT: | €158.51430 |
|---|---|
| Unit Price with VAT: | €190.21716 |

