Circuit Breaker Thermal Magnetic 200A 600 V AC 500 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JXD63B200

DigiKey Part Number
3473-JXD63B200-ND
Manufacturer
Manufacturer Product Number
JXD63B200
Description
BRKR JD6 3P 600V 200A FX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 200A 600 V AC 500 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200A
Manufacturer
Siemens
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
500 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
IEC 60947-2, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€9,165.65000€9,165.65
Manufacturers Standard Package
Unit Price without VAT:€9,165.65000
Unit Price with VAT:€10,998.78000