Motor Starter 208VAC Supply 45A 240V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87FUF6LD

DigiKey Part Number
3473-87FUF6LD-ND
Manufacturer
Manufacturer Product Number
87FUF6LD
Description
PUMP PANEL,S2,SSOLR,208VAC,DISC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 208VAC Supply 45A 240V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
240V
Current - Output
45A
Wattage - Load
11185 W
Voltage - Supply
208VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,731.57000€1,731.57
Manufacturers Standard Package
Unit Price without VAT:€1,731.57000
Unit Price with VAT:€2,077.88400