Fiber Optic Cable Violet 1000µm 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18212AN50

DigiKey Part Number
3473-6XV18212AN50-ND
Manufacturer
Manufacturer Product Number
6XV18212AN50
Description
CBL FIBER OPTIC 1000UM 50M
Customer Reference
Detailed Description
Fiber Optic Cable Violet 1000µm 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Manufacturer
Siemens
Tensile Strength
10kg
Packaging
Box
Jacket Color
Violet
Part Status
Obsolete
Bend Radius
25mm
Style
Multiple Fibers
Operating Temperature
-55°C ~ 85°C
Length
164.0' (50.0m)
Core Material
Poly-Methyl Methacrylate (PMMA)
Core Diameter
980µm
Cladding Material
Fluorinated Polymer
Cladding Diameter
1000µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.