
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | 6SE64004BD240FA0 |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| REACH Status | REACH Unaffected |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Box
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,981.47000 | €1,981.47 |
| Unit Price without VAT: | €1,981.47000 |
|---|---|
| Unit Price with VAT: | €2,377.76400 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 6SE6400-4BD24-0FA0 3473-6SE64004BD240FA0 1360582 |
| Manufacturer Standard Package | 1 |

