
Category | Voltage - Rated AC (Phase to Phase) 480 V |
Manufacturer Siemens | Approval Agency cURus |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Threaded Post (M5) |
Voltage - Rated AC (Phase to Ground/Neutral) 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €269.48000 | €269.48 |
| Unit Price without VAT: | €269.48000 |
|---|---|
| Unit Price with VAT: | €323.37600 |

