
6GK51240BA002AC2 | |
|---|---|
DigiKey Part Number | 3473-6GK51240BA002AC2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK51240BA002AC2 |
Description | SCALANCE XC124 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 24 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK51240BA002AC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 24 | |
Copper Ports | 24 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9.6V ~ 31.2V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €811.39000 | €811.39 |
| Unit Price without VAT: | €811.39000 |
|---|---|
| Unit Price with VAT: | €973.66800 |

