


6ES76478BB317CA2 | |
|---|---|
DigiKey Part Number | 3473-6ES76478BB317CA2-ND |
Manufacturer | |
Manufacturer Product Number | 6ES76478BB317CA2 |
Description | SIMATIC IPC227E (NANOBOX PC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® N2930, 4 Core Supports SATA DDR3L SODIMM (8GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Siemens | Expansion Type PCIe |
Series | Voltage - Supply 24VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Type Box PC | Ingress Protection IP40 |
Core Processor Intel® Celeron® N2930, 4 Core | Operating System Supports Windows 7/10 |
Storage Supports SATA | Approval Agency CE, cULus, FCC, KC, RCM, UL |
Memory DDR3L SODIMM (8GB Installed) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,245.31000 | €3,245.31 |
| Unit Price without VAT: | €3,245.31000 |
|---|---|
| Unit Price with VAT: | €3,894.37200 |

