Human Machine Interface (HMI) Touchscreen 19.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV66461BA180NA0

DigiKey Part Number
3473-6AV66461BA180NA0-ND
Manufacturer
Manufacturer Product Number
6AV66461BA180NA0
Description
SIMATIC ITC1900 V3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 19.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Siemens
Case Color
Black
Series
Operating Temperature
0°C ~ 45°C
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X, 12
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Expansion Interface
Size - Display
19.0"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3,500.01000€3,500.01
Manufacturers Standard Package
Unit Price without VAT:€3,500.01000
Unit Price with VAT:€4,200.01200