
52BM8A3 | |
|---|---|
DigiKey Part Number | 3473-52BM8A3-ND |
Manufacturer | |
Manufacturer Product Number | 52BM8A3 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Category | Type Momentary |
Manufacturer Siemens | Illumination Non-Illuminated |
Packaging Box | Actuator Type Pushbutton, Round |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Siemens, 30mm |
Requires Contact Block(s) | Panel Cutout Dimensions 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.98000 | €57.98 |
| Unit Price without VAT: | €57.98000 |
|---|---|
| Unit Price with VAT: | €69.57600 |

