LED Lamp Replacement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52AEEB

DigiKey Part Number
3473-52AEEB-ND
Manufacturer
Manufacturer Product Number
52AEEB
Description
ACCESSORY, LED,WHITE 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Can Replace Lamps
-
Size / Dimension
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
-
Base Type
-
Color
-
Millicandela Rating
-
Configuration
Single
Applications
General Purpose Lighting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€48.46000€48.46
Manufacturers Standard Package
Unit Price without VAT:€48.46000
Unit Price with VAT:€58.15200