
52AED5 | |
|---|---|
DigiKey Part Number | 3473-52AED5-ND |
Manufacturer | |
Manufacturer Product Number | 52AED5 |
Description | ACCESSORY, LED,BLUE 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue 24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | - | |
Color | Blue | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.46000 | €48.46 |
| Unit Price without VAT: | €48.46000 |
|---|---|
| Unit Price with VAT: | €58.15200 |

