
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | - | |
Base Type | - | |
Color | - | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.86000 | €47.86 |
| Unit Price without VAT: | €47.86000 |
|---|---|
| Unit Price with VAT: | €57.43200 |

