
52AEB47 | |
|---|---|
DigiKey Part Number | 3473-52AEB47-ND |
Manufacturer | |
Manufacturer Product Number | 52AEB47 |
Description | ACCESSORY, SB-LED,YELLOW,6V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet (BA9S) 6VAC |
Category | Voltage - Forward (Vf) (Typ) 6VAC |
Manufacturer Siemens | Base Type Bayonet (BA9S) |
Packaging Box | Color White |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps General Purpose Lamps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €60.98000 | €60.98 |
| Unit Price without VAT: | €60.98000 |
|---|---|
| Unit Price with VAT: | €73.17600 |

