
52AEB27 | |
|---|---|
DigiKey Part Number | 3473-52AEB27-ND |
Manufacturer | |
Manufacturer Product Number | 52AEB27 |
Description | ACCESSORY, SB-LED,RED,6V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet (BA9S) 6VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 6VAC | |
Base Type | Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | - | |
Configuration | 4 Round | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €60.98000 | €60.98 |
| Unit Price without VAT: | €60.98000 |
|---|---|
| Unit Price with VAT: | €73.17600 |

