
3UG56181CR21 | |
|---|---|
DigiKey Part Number | 3473-3UG56181CR21-ND |
Manufacturer | |
Manufacturer Product Number | 3UG56181CR21 |
Description | NETZUEBERWACHUNG AC 90..690V, 2W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frequency, Phase Loss, Phase Sequence, Voltage Sensing AC 120 ~ 690VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Frequency, Phase Loss, Phase Sequence, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 90 ~ 760V AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 120 ~ 690VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €500.11000 | €500.11 |
| Unit Price without VAT: | €500.11000 |
|---|---|
| Unit Price with VAT: | €600.13200 |

